



0430310001-08-W4 | |
|---|---|
DigiKey Part Number | 0430310001-08-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-08-W4 |
Description | 8" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.73700 | ¥77.37 |
| 30 | ¥6.81333 | ¥204.40 |
| 50 | ¥6.44220 | ¥322.11 |
| 100 | ¥5.98890 | ¥598.89 |
| 250 | ¥5.47064 | ¥1,367.66 |
| 500 | ¥5.13180 | ¥2,565.90 |
| 1,000 | ¥4.83286 | ¥4,832.86 |
| 2,500 | ¥4.49164 | ¥11,229.10 |
| 5,000 | ¥4.26902 | ¥21,345.10 |











