Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-04-R0

DigiKey Part Number
0430310001-04-R0-ND
Manufacturer
Manufacturer Product Number
0430310001-04-R0
Description
4" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.11800¥71.18
30¥6.26400¥187.92
50¥5.92140¥296.07
100¥5.50420¥550.42
250¥5.02504¥1,256.26
500¥4.71188¥2,355.94
1,000¥4.43578¥4,435.78
2,500¥4.12060¥10,301.50
5,000¥3.91497¥19,574.85
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥7.11800
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥7.11800
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥7.11800
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥7.11800
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥7.11800
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥6.66100
3" PRE-CRIMP A2040R RED
In-Stock: 90
Unit Price: ¥6.89400
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥7.34100
6" PRE-CRIMP A2040R RED
In-Stock: 300
Unit Price: ¥7.01900
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥8.01300
Assembly Component