



0430310001-04-L2 | |
|---|---|
DigiKey Part Number | 0430310001-04-L2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-04-L2 |
Description | 4" PRE-CRIMP A2016L BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.13600 | ¥71.36 |
| 30 | ¥6.28400 | ¥188.52 |
| 50 | ¥5.94000 | ¥297.00 |
| 100 | ¥5.51990 | ¥551.99 |
| 250 | ¥5.03820 | ¥1,259.55 |
| 500 | ¥4.72336 | ¥2,361.68 |
| 1,000 | ¥4.44576 | ¥4,445.76 |
| 2,500 | ¥4.12882 | ¥10,322.05 |
| 5,000 | ¥3.92205 | ¥19,610.25 |











