



0430310001-04-A0 | |
|---|---|
DigiKey Part Number | 0430310001-04-A0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-04-A0 |
Description | 4" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.34000 | ¥73.40 |
| 30 | ¥6.45933 | ¥193.78 |
| 50 | ¥6.10620 | ¥305.31 |
| 100 | ¥5.67590 | ¥567.59 |
| 250 | ¥5.18184 | ¥1,295.46 |
| 500 | ¥4.85890 | ¥2,429.45 |
| 1,000 | ¥4.57418 | ¥4,574.18 |
| 2,500 | ¥4.24917 | ¥10,622.93 |
| 5,000 | ¥4.03712 | ¥20,185.60 |











