0424108312 | ||
---|---|---|
DigiKey Part Number | WM5565-ND | |
Manufacturer | ||
Manufacturer Product Number | 0424108312 | |
Description | CONN MOD JACK 8P8C VERT UNSHLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 0424108312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Modular Jack |
Environmental Information | 42410-8312 RoHS Cert of Compliance |
Featured Product | |
CAD Models | 0424108312 Models |
PCN Design/Specification | Multiple Devices Mating Area 31/Mar/2017 |
PCN Assembly/Origin | Mult Devs Supplier 10/Aug/2023 |
HTML Datasheet | |
3D Drawings | 42410-8312.pdf |
Product Drawings | 42410, 42878 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.78000 | ¥18.78 |
10 | ¥16.00700 | ¥160.07 |
80 | ¥13.22450 | ¥1,057.96 |
1,260 | ¥10.44031 | ¥13,154.79 |
2,520 | ¥9.74431 | ¥24,555.66 |
Attribute | Description |
---|---|
Other Names | 42410-8312 424108312 042410-8312 Q7689892AA 0424108312-E 424108312-E 42410-8312-E 042410-8312-E WM5565 |
Standard Package | 1,260 |