
0397000212 | |
|---|---|
DigiKey Part Number | 0397000212-ND |
Manufacturer | |
Manufacturer Product Number | 0397000212 |
Description | TERM BLK 12P TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.45000 | ¥49.45 |
| 10 | ¥35.08700 | ¥350.87 |
| 25 | ¥30.81200 | ¥770.30 |
| 50 | ¥28.16900 | ¥1,408.45 |
| 100 | ¥26.00250 | ¥2,600.25 |
| 420 | ¥22.77350 | ¥9,564.87 |
| 840 | ¥21.69471 | ¥18,223.56 |
| 1,260 | ¥21.17670 | ¥26,682.64 |











