
0395324009 | |
|---|---|
DigiKey Part Number | 0395324009-ND |
Manufacturer | |
Manufacturer Product Number | 0395324009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Contact Material Brass |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥23.05700 | ¥230.57 |
| 25 | ¥20.16560 | ¥504.14 |
| 50 | ¥18.35280 | ¥917.64 |
| 100 | ¥16.84760 | ¥1,684.76 |
| 250 | ¥15.28128 | ¥3,820.32 |
| 900 | ¥13.74648 | ¥12,371.83 |
| 1,800 | ¥13.16092 | ¥23,689.66 |
| 5,400 | ¥12.48844 | ¥67,437.58 |







