



0395260002 | |
|---|---|
DigiKey Part Number | WM23206-ND |
Manufacturer | |
Manufacturer Product Number | 0395260002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395260002 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796866-2 | TE Connectivity AMP Connectors | 2,083 | A98302-ND | ¥37.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.95400 | ¥59.54 |
| 25 | ¥5.18680 | ¥129.67 |
| 50 | ¥4.67760 | ¥233.88 |
| 100 | ¥4.23510 | ¥423.51 |
| 250 | ¥3.75756 | ¥939.39 |
| 720 | ¥3.34200 | ¥2,406.24 |
| 1,440 | ¥3.13617 | ¥4,516.08 |
| 5,040 | ¥2.86788 | ¥14,454.12 |














