



0395225004 | |
|---|---|
DigiKey Part Number | WM25895-ND |
Manufacturer | |
Manufacturer Product Number | 0395225004 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395225004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.79200 | ¥97.92 |
| 25 | ¥8.52480 | ¥213.12 |
| 50 | ¥7.70440 | ¥385.22 |
| 100 | ¥7.00630 | ¥700.63 |
| 250 | ¥6.26336 | ¥1,565.84 |
| 640 | ¥5.68717 | ¥3,639.79 |
| 1,280 | ¥5.36245 | ¥6,863.94 |
| 5,120 | ¥4.90710 | ¥25,124.35 |








