0395156015 | ||
---|---|---|
DigiKey Part Number | 0395156015-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395156015 | |
Description | TERM BLOCK HDR 15POS VERT 3.81MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395156015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.360" (9.14mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 0395156015 RoHS Cert of Compliance |
CAD Models | 0395156015 Models |
PCN Design/Specification | 39505/39506/39515/39516 Series Design 29/May/2014 |
HTML Datasheet | |
3D Drawings | 39515-6015.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥37.55800 | ¥375.58 |
25 | ¥35.17760 | ¥879.44 |
50 | ¥31.27060 | ¥1,563.53 |
100 | ¥30.59020 | ¥3,059.02 |
250 | ¥28.21104 | ¥7,052.76 |
936 | ¥23.79237 | ¥22,269.66 |
1,872 | ¥22.09292 | ¥41,357.95 |
Attribute | Description |
---|---|
Other Names | 395156015 39515-6015 039515-6015 |
Standard Package | 936 |