0387700113 | ||
---|---|---|
DigiKey Part Number | WM5768-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387700113 | |
Description | CONN BARRIER STRP 13CIRC 0.375" | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387700113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 13 | |
Number of Wire Entries | 26 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 38770 |
Featured Product | Beau Barrier Strips |
CAD Models | 0387700113 Models |
PCN Assembly/Origin | Mult Devs Supplier 19/Sep/2022 |
HTML Datasheet | 38770 |
3D Drawings | 38770-0113.pdf |
Product Drawings | Low Profile Front |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.85000 | ¥88.85 |
10 | ¥76.10800 | ¥761.08 |
25 | ¥72.63160 | ¥1,815.79 |
40 | ¥65.29150 | ¥2,611.66 |
80 | ¥61.81513 | ¥4,945.21 |
240 | ¥56.01950 | ¥13,444.68 |
480 | ¥52.15617 | ¥25,034.96 |
960 | ¥49.25861 | ¥47,288.27 |
Attribute | Description |
---|---|
Other Names | WM5768 77013 38770-0113-E 387700113-E 038770-0113-E 0387700113-E 038770-0113 WM5768-NDR 387700113 38770-0113 |
Standard Package | 80 |