0387600112 | ||
---|---|---|
DigiKey Part Number | WM5782-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387600112 | |
Description | CONN BARRIER STRP 12CIRC 0.375" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387600112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 38760-0112 |
Video File | Molex RF Connectors | Digi-Key Daily |
Featured Product | Beau Barrier Strips |
CAD Models | 0387600112 Models |
PCN Assembly/Origin | Mult Devs Supplier 19/Sep/2022 |
HTML Datasheet | 38760-0112 |
3D Drawings | 38760-0112.pdf |
Product Drawings | 387(6,7)0 Series Front |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.03000 | ¥85.03 |
10 | ¥72.80700 | ¥728.07 |
100 | ¥59.13020 | ¥5,913.02 |
1,000 | ¥47.11943 | ¥47,119.43 |
Attribute | Description |
---|---|
Other Names | 76012 WM5782-NDR 387600112 038760-0112 387600112-E 38760-0112 0387600112-E WM5782 038760-0112-E 38760-0112-E |
Standard Package | 1 |