RMB | USD

Obsolete item.
cms-photo-not-available

0385402215

Digi-Key Part Number
0385402215-ND
Manufacturer
Molex
Manufacturer Product Number
0385402215
Supplier
Description
CONN PLUG 15POS PNL MNT SLDR
Detailed Description
15 Position Plug, Male Blades Connector Solder Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Pitch
-
Mounting Type
Panel Mount
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
150°C
Number of Positions
15
Number of Rows
3
Voltage Rating
250V
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
038540-2215
385402215
P3-5415-LAB
Standard Package10