RMB | USD

Obsolete item.
cms-photo-not-available

0383315806

Digi-Key Part Number
0383315806-ND
Manufacturer
Molex
Manufacturer Product Number
0383315806
Supplier
Description
CONN PLUG 6POS IN-LINE SLDR
Detailed Description
6 Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Pitch
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
110°C
Number of Positions
6
Number of Rows
2
Voltage Rating
250V
Current Rating (Amps)
10A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0383-31-5806
383-31-5806
38331-5806
383315806
P-3306-CCT-L
Standard Package25