0380020441 | ||
---|---|---|
DigiKey Part Number | WM20036-ND | |
Manufacturer | ||
Manufacturer Product Number | 0380020441 | |
Description | CONN TERM BLK 90DEG DBL BARRIER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal, 90° Tab, Double, Barrier Block For Barrier Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.95100 | ¥39.51 |
100 | ¥3.07130 | ¥307.13 |
1,000 | ¥2.41281 | ¥2,412.81 |
3,000 | ¥2.19348 | ¥6,580.44 |
Attribute | Description |
---|---|
Other Names | 038002-0441 380020441 380020-0441 WM20036 0380020441-ND |
Standard Package | 1,000 |