



0355071200 | |
|---|---|
DigiKey Part Number | WM5991-ND |
Manufacturer | |
Manufacturer Product Number | 0355071200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355071200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.76200 | ¥69.05 |
| 50 | ¥2.63160 | ¥131.58 |
| 100 | ¥2.50500 | ¥250.50 |
| 250 | ¥2.34800 | ¥587.00 |
| 500 | ¥2.23588 | ¥1,117.94 |
| 1,000 | ¥2.12903 | ¥2,129.03 |
| 2,500 | ¥1.99565 | ¥4,989.12 |











