4 Position Blade Type Power Housing Connector Receptacle Yellow 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351503419

DigiKey Part Number
WM5376-ND
Manufacturer
Manufacturer Product Number
0351503419
Description
CONN HSG RCPT 4POS 6.20MM YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Yellow 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0351503419 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.350" (8.90mm)
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Yellow
Part Status
Active
Stacking Direction
Top to Bottom and Side to Side
Connector Type
Receptacle
Fastening Type
Locking Ramp
Contact Type
Female Blade Socket, Male Blade
Note
Contacts Sold Separately
Number of Positions
4
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Pitch
0.244" (6.20mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,400¥2.04140¥17,147.76