3 Position Rectangular Housing Connector Receptacle Yellow 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Yellow 0.157" (4.00mm)
0349003102
0349003102
Molex - Electric Commercial Vehicle Solutions (eCV)

0349003102

DigiKey Part Number
WM14994-ND
Manufacturer
Manufacturer Product Number
0349003102
Description
CONN RCPT HSG 3POS 4.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349003102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Yellow
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Blade Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,750 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.37000¥93.70
25¥8.78600¥219.65
50¥8.36420¥418.21
100¥7.96480¥796.48
250¥7.46548¥1,866.37
500¥7.10888¥3,554.44
2,200¥6.40327¥14,087.19
4,400¥6.09781¥26,830.36
Manufacturers Standard Package

Other Suppliers on DigiKey

3,750In Stock
Ships from WEC