Socket Contact Silver 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347361002

DigiKey Part Number
900-0347361002TR-ND - Tape & Reel (TR)
900-0347361002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0347361002
Description
MX64 RCPT TERM SILVER 18/20AWG D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,236
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.79700¥7.97
25¥0.74840¥18.71
50¥0.71080¥35.54
100¥0.67680¥67.68
250¥0.63456¥158.64
500¥0.60432¥302.16
1,000¥0.57540¥575.40
2,500¥0.53932¥1,348.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.49266¥4,433.94
18,000¥0.46913¥8,444.34
27,000¥0.45590¥12,309.30
45,000¥0.43976¥19,789.20
63,000¥0.42945¥27,055.35
90,000¥0.41878¥37,690.20
Manufacturers Standard Package