



0340800102 | |
|---|---|
DigiKey Part Number | 900-0340800102TR-ND - Tape & Reel (TR) 900-0340800102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340800102 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥7.89600 | ¥78.96 |
| 25 | ¥7.40240 | ¥185.06 |
| 50 | ¥7.04760 | ¥352.38 |
| 100 | ¥6.71020 | ¥671.02 |
| 250 | ¥6.28920 | ¥1,572.30 |
| 500 | ¥5.98856 | ¥2,994.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥3.48297 | ¥69,659.40 |






