Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0340620028 | |
|---|---|
DigiKey Part Number | WM9793-ND |
Manufacturer | |
Manufacturer Product Number | 0340620028 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620028 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340620026 | Molex | 4,519 | WM9791-ND | ¥12.90000 | Parametric Equivalent |
| 0340620030 | Molex | 1,761 | 0340620030-ND | ¥9.10000 | Parametric Equivalent |
| 0340620038 | Molex | 451 | WM9794-ND | ¥11.25000 | Parametric Equivalent |
| 0340620050 | Molex | 1,800 | 0340620050-ND | ¥14.89000 | Parametric Equivalent |
| 0340620051 | Molex | 1,767 | 0340620051-ND | ¥14.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.94900 | ¥109.49 |
| 25 | ¥10.26160 | ¥256.54 |
| 50 | ¥9.76860 | ¥488.43 |
| 100 | ¥9.30210 | ¥930.21 |
| 250 | ¥8.71924 | ¥2,179.81 |
| 500 | ¥8.30292 | ¥4,151.46 |
| 1,000 | ¥7.90653 | ¥7,906.53 |
| 3,000 | ¥7.31699 | ¥21,950.97 |




