




0194290038 | |
|---|---|
DigiKey Part Number | WM19916-ND |
Manufacturer | |
Manufacturer Product Number | 0194290038 |
Description | CONN PLUG HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290038 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Gasket, IP67 |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.36000 | ¥51.36 |
| 10 | ¥43.64100 | ¥436.41 |
| 168 | ¥35.75542 | ¥6,006.91 |
| 504 | ¥33.08935 | ¥16,677.03 |
| 1,008 | ¥31.51148 | ¥31,763.57 |










