0192860038 | ||
---|---|---|
DigiKey Part Number | WM21876-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192860038 | |
Description | ADJUSTABLE WIRE STOP DLH LOC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Wire Stop for |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Stop | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Application Tooling |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.30.6095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,380.83000 | ¥1,380.83 |
10 | ¥1,255.28100 | ¥12,552.81 |
Attribute | Description |
---|---|
Other Names | 019286-0038 22677-02 192860-0038 WM21876 0192860038-ND 192860038 |
Standard Package | 1 |