RMB | USD

Obsolete item.
0192690xxx

0192690250

Digi-Key Part Number
0192690250-ND
Manufacturer
Molex
Manufacturer Product Number
0192690250
Supplier
Description
3/4 INCH DUAL HST WHITE (25/4 FT
Detailed Description
Heat Shrink Tubing, Flexible 3 to 1 White 4.00' (1.22m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
3 to 1
Length
4.00' (1.22m)
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
White
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
019269-0250
192690250
PF3-3/4-1WT
Standard Package25