Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210787 | |
|---|---|
DigiKey Part Number | 0192210787-ND |
Manufacturer | |
Manufacturer Product Number | 0192210787 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.406" (35.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.594" (15.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190820009 | Molex | 0 | 0190820009-ND | ¥8.74066 | Parametric Equivalent |
| 0192210228 | Molex | 606 | WM5937-ND | ¥10.47000 | Parametric Equivalent |
| 0192210407 | Molex | 333 | WM17643-ND | ¥9.49000 | Parametric Equivalent |
| 0192210752 | Molex | 0 | 0192210752-ND | ¥5.73555 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.56983 | ¥5,569.83 |




