


0192210458 | |
|---|---|
DigiKey Part Number | WM17607-ND |
Manufacturer | |
Manufacturer Product Number | 0192210458 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210458 Models |
Category | Length - Overall 1.531" (38.89mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.625" (15.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210456 | Molex | 21,967 | WM13878-ND | ¥15.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥13.86800 | ¥138.68 |
| 25 | ¥12.99960 | ¥324.99 |
| 50 | ¥12.37820 | ¥618.91 |
| 200 | ¥11.22285 | ¥2,244.57 |
| 400 | ¥10.68703 | ¥4,274.81 |
| 600 | ¥10.38560 | ¥6,231.36 |
| 1,000 | ¥10.01797 | ¥10,017.97 |
| 2,600 | ¥9.36512 | ¥24,349.31 |







