Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.370" (9.40mm) | |
Length - Overall | 0.860" (21.84mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.140" (3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.390" (9.91mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0192130009 |
Video File | Molex - Quixon Quick Disconnect Terminals |
Environmental Information | 19213-0009 RoHS Cert of Compliance |
Featured Product | Solderless Terminals Interactive Guide |
PCN Assembly/Origin | Wire Pin Tooling 27/Nov/2018 |
HTML Datasheet | 19213-0009 |
3D Drawings | 19213-0009.pdf |
Product Drawings | 0192130009 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥3.23960 | ¥323.96 |
1,000 | ¥2.54565 | ¥2,545.65 |
2,500 | ¥2.31419 | ¥5,785.48 |
Attribute | Description |
---|---|
Other Names | 192-13-0009-C 192130009 WP-8218 19213-0009 19213-0009-C WM18380 WM18380-NDR |
Standard Package | 1,000 |