0191980007 | ||
---|---|---|
DigiKey Part Number | WM14260TR-ND - Tape & Reel (TR) WM14260CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0191980007 | |
Description | CONN SPADE TERM 18-22AWG #10 RED | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.915" (23.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.04100 | ¥40.41 |
100 | ¥3.14140 | ¥314.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.39369 | ¥3,590.53 |
3,000 | ¥2.24411 | ¥6,732.33 |
7,500 | ¥2.16930 | ¥16,269.75 |
10,500 | ¥2.01969 | ¥21,206.75 |
15,000 | ¥1.98977 | ¥29,846.55 |
37,500 | ¥1.94489 | ¥72,933.38 |