Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191960026

DigiKey Part Number
0191960026-ND
Manufacturer
Manufacturer Product Number
0191960026
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.170" (4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.245" (6.22mm)
Length - Ring Center to Termination
0.209" (5.31mm)
Length - Overall
0.930" (23.62mm)
Length - Termination
0.546" (13.87mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.146" (3.71mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,693 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.85621¥11,424.84

Other Suppliers on DigiKey

2,693In Stock
Ships from WEC