0191600009 | ||
---|---|---|
DigiKey Part Number | WM18394-ND | |
Manufacturer | ||
Manufacturer Product Number | 0191600009 | |
Description | CONN SPLICE 12-22AWG CRIMP 19160 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.78900 | ¥17.89 |
100 | ¥1.31300 | ¥131.30 |
1,000 | ¥1.04468 | ¥1,044.68 |
2,500 | ¥0.95513 | ¥2,387.83 |