


0191540041 | |
|---|---|
DigiKey Part Number | WM7286-ND |
Manufacturer | |
Manufacturer Product Number | 0191540041 |
Description | CONN SPLICE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0191540041 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.24500 | ¥82.45 |
| 25 | ¥7.72760 | ¥193.19 |
| 50 | ¥7.35860 | ¥367.93 |
| 100 | ¥7.00720 | ¥700.72 |
| 250 | ¥6.56804 | ¥1,642.01 |
| 500 | ¥6.25426 | ¥3,127.13 |
| 1,000 | ¥5.95564 | ¥5,955.64 |
| 2,500 | ¥5.58288 | ¥13,957.20 |





