Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190820011 | |
|---|---|
DigiKey Part Number | 0190820011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190820011 |
Description | CONN RING FLAT 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.187" (30.15mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Wire Gauge 8 AWG |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.438" (11.13mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210223 | Molex | 1,857 | WM5932-ND | ¥9.85000 | Parametric Equivalent |
| 0192210408 | Molex | 2,180 | WM17612-ND | ¥7.34000 | Parametric Equivalent |
| 0192210788 | Molex | 0 | 0192210788-ND | ¥3.93603 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.49231 | ¥10,984.62 |






