Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730130

DigiKey Part Number
WM19771-ND
Manufacturer
Manufacturer Product Number
0190730130
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.282" (7.16mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.161" (29.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,573
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.65000¥10.65
10¥9.05100¥90.51
25¥8.48720¥212.18
50¥8.08080¥404.04
100¥7.69500¥769.50
250¥7.21240¥1,803.10
500¥6.86808¥3,434.04
1,000¥6.54014¥6,540.14
2,500¥6.13076¥15,326.90
Manufacturers Standard Package