Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700065

DigiKey Part Number
0190700065-ND
Manufacturer
Manufacturer Product Number
0190700065
Description
CONN RING CIRC 14-16AWG #2 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700065 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
2 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.260" (6.60mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.785" (19.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.24000¥2.24
10¥1.87900¥18.79
25¥1.75680¥43.92
50¥1.67280¥83.64
100¥1.59330¥159.33
250¥1.49324¥373.31
500¥1.42168¥710.84
1,000¥1.35378¥1,353.78
3,000¥1.25266¥3,757.98
Manufacturers Standard Package