Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670056 | |
|---|---|
DigiKey Part Number | 0190670056-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190670056 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.640" (16.26mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.690" (42.93mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670055 | Molex | 4,888 | WM13658-ND | ¥13.07000 | Parametric Equivalent |
| 0190710196 | Molex | 0 | WM13719-ND | ¥10.30000 | Parametric Equivalent |
| 0190710198 | Molex | 0 | 0190710198-ND | ¥8.53690 | Parametric Equivalent |
| 324048 | TE Connectivity AMP Connectors | 488 | A27386-ND | ¥38.86000 | Parametric Equivalent |
| 52264 | TE Connectivity AMP Connectors | 6,902 | A27326-ND | ¥18.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.77630 | ¥8,776.30 |











