Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
0190380007
0190380007

0190380007

DigiKey Part Number
WM18266-ND
Manufacturer
Manufacturer Product Number
0190380007
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190380007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.580" (14.73mm)
Manufacturer
Molex
Insulation
Fully Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Blue
Diameter - Barrel
0.156" (3.96mm)
Insulation Diameter
0.150" (3.81mm)
Wire Gauge
14-16 AWG
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,727
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.61400¥26.14
25¥2.44600¥61.15
50¥2.32960¥116.48
100¥2.21850¥221.85
250¥2.07956¥519.89
500¥1.98020¥990.10
1,000¥1.88547¥1,885.47
3,000¥1.74473¥5,234.19
Manufacturers Standard Package