0190370010 | ||
---|---|---|
DigiKey Part Number | 0190370010-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0190370010 | |
Description | CONN TERM RCPT 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.620" (15.75mm) | |
Length - Barrel | 0.310" (7.87mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.58989 | ¥4,424.18 |