0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
0190120031
0190120031
Molex - Quixon Quick Disconnect Terminals

0190120031

DigiKey Part Number
WM7270-ND
Manufacturer
Manufacturer Product Number
0190120031
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190120031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.140" (3.56mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.870" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.82900¥38.29
25¥3.58600¥89.65
50¥3.41380¥170.69
100¥3.25090¥325.09
250¥3.04700¥761.75
500¥2.90128¥1,450.64
1,000¥2.76267¥2,762.67
3,000¥2.55650¥7,669.50
Manufacturers Standard Package

Other Suppliers on DigiKey

9,151In Stock
Ships from WEC