0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190060015

DigiKey Part Number
WM18246-ND
Manufacturer
Manufacturer Product Number
0190060015
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Blue
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.170" (4.32mm)
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,264
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.36000¥6.36
10¥5.41600¥54.16
25¥5.07440¥126.86
50¥4.83280¥241.64
100¥4.60180¥460.18
250¥4.31312¥1,078.28
500¥4.10702¥2,053.51
1,000¥3.91078¥3,910.78
3,000¥3.61904¥10,857.12
Manufacturers Standard Package