Similar
Similar





0190060006 | |
|---|---|
DigiKey Part Number | WM6899TR-ND - Tape & Reel (TR) WM6899CT-ND - Cut Tape (CT) 900-0190060006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190060006 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060006 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" (3.81mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520334-2 | TE Connectivity AMP Connectors | 19,050 | A27833CT-ND | ¥0.46000 | Similar |
| 2-520335-2 | TE Connectivity AMP Connectors | 14,270 | A27833-ND | ¥0.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.58000 | ¥65.80 |
| 25 | ¥6.16680 | ¥154.17 |
| 50 | ¥5.87300 | ¥293.65 |
| 100 | ¥5.59190 | ¥559.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.64460 | ¥1,411.15 |
| 500 | ¥5.37494 | ¥2,687.47 |
| 750 | ¥5.22321 | ¥3,917.41 |
| 1,250 | ¥5.03830 | ¥6,297.87 |
| 1,750 | ¥4.92007 | ¥8,610.12 |
| 2,500 | ¥4.79780 | ¥11,994.50 |




