Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | 15266-001 Pkg Spec |
Video File | Molex Premo Flex Cable Jumpers |
Environmental Information | 0152660175 RoHS Cert of Compliance |
Featured Product | |
HTML Datasheet | |
Product Drawings | 0152660175 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.94000 | ¥28.94 |
10 | ¥25.47800 | ¥254.78 |
100 | ¥20.26420 | ¥2,026.42 |
1,000 | ¥16.79034 | ¥16,790.34 |
3,000 | ¥15.63242 | ¥46,897.26 |
Attribute | Description |
---|---|
Other Names | 015266-0175 15266-0175 152660175 0152660175-ND WM11447 |
Standard Package | 1,000 |