5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151670727

DigiKey Part Number
0151670727-ND
Manufacturer
Manufacturer Product Number
0151670727
Description
CABLE FFC/FPC 5POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670727 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0076-C-4-08-4-TGCT4062073-10-05-A-0076-C-4-08-4-T-ND¥6.21000Similar
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.53000¥21.53
10¥18.29400¥182.94
25¥17.14400¥428.60
50¥16.32540¥816.27
100¥15.54510¥1,554.51
250¥14.57080¥3,642.70
500¥13.87528¥6,937.64
1,000¥13.21328¥13,213.28
3,000¥12.22839¥36,685.17
Manufacturers Standard Package