5 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151670722

DigiKey Part Number
0151670722-ND
Manufacturer
Manufacturer Product Number
0151670722
Description
CABLE FFC/FPC 5POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670722 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.80000¥26.80
10¥22.77000¥227.70
25¥21.34040¥533.51
50¥20.31940¥1,015.97
100¥19.34860¥1,934.86
250¥18.13708¥4,534.27
500¥17.27138¥8,635.69
1,000¥16.44737¥16,447.37
3,000¥15.22157¥45,664.71
Manufacturers Standard Package