01513702xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01513702xx
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370206

DigiKey Part Number
WM25296-ND
Manufacturer
Manufacturer Product Number
0151370206
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151370206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Friction Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.84000¥34.84
10¥29.62900¥296.29
25¥27.77560¥694.39
50¥26.44660¥1,322.33
100¥25.18400¥2,518.40
250¥23.60696¥5,901.74
500¥22.48058¥11,240.29
1,000¥21.40820¥21,408.20
2,500¥20.06911¥50,172.77
Manufacturers Standard Package