
0151200251 | |
|---|---|
DigiKey Part Number | 900-0151200251-ND |
Manufacturer | |
Manufacturer Product Number | 0151200251 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200251 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0050-A-4-06-4-G | GCT | 475 | 2073-05-24-A-0050-A-4-06-4-G-ND | ¥18.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥22.54000 | ¥225.40 |
| 25 | ¥21.12600 | ¥528.15 |
| 50 | ¥20.11520 | ¥1,005.76 |
| 100 | ¥19.15460 | ¥1,915.46 |
| 250 | ¥17.95532 | ¥4,488.83 |
| 500 | ¥17.09814 | ¥8,549.07 |
| 1,000 | ¥16.28230 | ¥16,282.30 |
| 3,000 | ¥15.06892 | ¥45,206.76 |








