54 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200581

DigiKey Part Number
900-0150200581-ND
Manufacturer
Manufacturer Product Number
0150200581
Description
PREMO-FLEX 0.50 (AU) LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200581 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
54
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200581Molex75900-0151200581-ND¥111.86000Parametric Equivalent
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥42.63900¥426.39
25¥39.96520¥999.13
50¥38.05740¥1,902.87
100¥36.23980¥3,623.98
250¥33.97064¥8,492.66
500¥32.34984¥16,174.92
2,000¥29.33833¥58,676.66
Manufacturers Standard Package