
0150111220 | |
|---|---|
DigiKey Part Number | 900-0150111220-ND |
Manufacturer | |
Manufacturer Product Number | 0150111220 |
Description | FPC .35 SLIMST LGT305 CKT20 - 21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.01" (305.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Molex | Length 12.01" (305.00mm) |
Series | Number of Positions 20 |
Packaging Bulk | Pitch 0.014" (0.35mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥72.85083 | ¥145,701.66 |




