Connector Header Through Hole 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.098" (2.50mm)
0099990990
0099990990

0099990990

DigiKey Part Number
WM2892-ND
Manufacturer
Manufacturer Product Number
0099990990
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0099990990 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.138" (3.50mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Overall Contact Length
0.350" (8.89mm)
Packaging
Bulk
Insulation Height
0.232" (5.90mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
160.0µin (4.06µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,432
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.31600¥23.16
100¥1.96830¥196.83
500¥1.75672¥878.36
1,000¥1.67277¥1,672.77
5,000¥1.49308¥7,465.40
10,000¥1.42182¥14,218.20