4 Position Rectangular Housing Connector Header Black 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050291041

DigiKey Part Number
0050291041-ND
Manufacturer
Manufacturer Product Number
0050291041
Description
CONN HDR HSG 4POS 5.03MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Header Black 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0050291041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole
Series
Contact Termination
Solder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Board Guide
Connector Type
Insulation Material
Polyester
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.46536¥14,792.16