Connector Header Through Hole 8 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.165" (4.20mm)
0039310088
0039310088
Molex FiT City

0039310088

DigiKey Part Number
WM7259-ND
Manufacturer
Manufacturer Product Number
0039310088
Description
CONN HEADER VERT 8POS 4.2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039310088 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.06000¥46.06
10¥39.12500¥391.25
300¥30.77540¥9,232.62
600¥29.30722¥17,584.33
1,200¥27.90965¥33,491.58
Manufacturers Standard Package